Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAT16-LV4F12LF
Order Code2396036
Product RangeCAT16 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16-LV4F12LF
Order Code2396036
Product RangeCAT16 Series
Technical Datasheet
Resistance165ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package2502 [6416 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 1%
Voltage Rating5V
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length6.4mm
Product Width1.6mm
Product Height0.6mm
Product RangeCAT16 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2020)
Technical Specifications
Resistance
165ohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
5V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
-
Terminal Pitch
0.8mm
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
2502 [6416 Metric]
Resistance Tolerance
± 1%
Power Rating per Resistor
62.5mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Product Range
CAT16 Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000661
Product traceability