Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | £21.850 |
750+ | £21.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
£5,462.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS125-AD01P0-2DG
Order Code3373930
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max1psi
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Case StyleSMD
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
BPS125-AD01P0-2DG is a BPS125 series 12mm digital low pressure sensor. Application includes HVAC systems/process monitoring/packaging automation (industrial), diagnostic equipment/analysis equipment (medical devices-low/medium risk).
- Air/gas media compatibility, differential pressure type
- 1.0PSI pressure, surface mount terminals, dual port/horizontal style
- Compensated digital output (I2C), ultra-low pressure sensing
- For use in clean, dry air and non-corrosive gas environments
- Digital I²C output, 13bit effective ADC resolution
- 8.5ms typical digital update time
- Accuracy is ±0.25%FS at 25°C
- Supply voltage range from 3V to 3.6V, supply current is 3.5mA max at 3.3V
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1psi
Supply Voltage Max
3.6V
No. of Pins
8Pins
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Operating Pressure Min
-
Supply Voltage Min
3V
Sensor Case / Package
SMD
Sensor Case Style
SMD
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001307
Product traceability