Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoAV17K1812801NIR1HT
Order Code3380667
Product RangeAVHT
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC20V
Product RangeAVHT
Clamping Voltage Vc Max44V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)2.9J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage Rating VAC
17V
Product Range
AVHT
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
20V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.9J
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability