Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3540S-1-103L..
Order Code1692620
Product Range3540 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No3540S-1-103L..
Order Code1692620
Product Range3540 Series
Technical Datasheet
Trimmer TypeMulti Turn
Track Resistance10kohm
No. of Turns10Turns
Element MaterialWirewound
Adjustment TypeTop Adjust
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range3540 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Trimmer Shape / SizeRound
Shaft Length20.62mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Qualification-
Product Height19.05mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Jul-2017)
Alternatives for 3540S-1-103L..
1 Product Found
Technical Specifications
Trimmer Type
Multi Turn
No. of Turns
10Turns
Adjustment Type
Top Adjust
Power Rating
2W
Product Range
3540 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Shaft Length
20.62mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Jul-2017)
Track Resistance
10kohm
Element Material
Wirewound
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Trimmer Shape / Size
Round
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Product Height
19.05mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1