Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3364W-1-102E
Order Code2321844RL
Product Range3364 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part No3364W-1-102E
Order Code2321844RL
Product Range3364 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range3364 Series
Power Rating200mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length3.8mm
Product Width4.5mm
Product Height1.5mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3364 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
4 mm Square
Product Length
3.8mm
Product Height
1.5mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Track Resistance
1kohm
No. of Turns
1Turns
Power Rating
200mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
SMD
Product Width
4.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001