Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No2039-80-SM-RPLF
Order Code1961493
Technical Datasheet
Product Range-
DC Breakover Voltage800V
GDT Case Style2 Terminal SMD
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage1.25kV
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.25kV
DC Breakover Voltage
800V
Impulse Discharge Current
2.5kA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01