Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBOURNS
Manufacturer Part No2015-09-SMH-RPLF
Order Code2454830RL
Technical Datasheet
Product Range-
Product Overview
The 2015 series set a new industry standard by offering 2-electrode Gas Discharge Tube (GDT) in an innovative flat package design. The model 2015 series with FLAT™ technology provides a volume and space-saving solution for high density and space-restricted PCB applications. The series is offered in a leadless version for cartridge or clamp fit applications. Surface mount versions are available in vertical and horizontal mounting configurations.
- Bourns® FLAT™ GDT technology
- Flexible mounting options
- Volume-and space-saving design
- Improved impulse performance
- 5kA 8/20µs rated
Applications
Safety, Industrial, Communications & Networking, Embedded Design & Development
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034