Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No15KPA058C-SD-Q
Order Code3287428
Product Range15KPA-SD-Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2250+ | £1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2250
Multiple: 2250
£4,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No15KPA058C-SD-Q
Order Code3287428
Product Range15KPA-SD-Q Series
Technical Datasheet
Product Range15KPA-SD-Q Series
TVS PolarityBidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max86.3V
Diode Case StyleDO-218
No. of Pins2Pins
Minimum Breakdown Voltage59.1V
Maximum Breakdown Voltage71.2V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
15KPA-SD-Q Series
Reverse Standoff Voltage
58V
Diode Case Style
DO-218
Minimum Breakdown Voltage
59.1V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
86.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
71.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
Product traceability