Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1260-4S-230
Order Code4308511
Product Range1260 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
48+ | £301.720 |
Price for:Each
Minimum: 48
Multiple: 48
£14,482.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1260-4S-230
Order Code4308511
Product Range1260 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles4 Pole
SPD TypeType 1 & 2
Peak Surge Current100kA
Continuing Operating Voltage Max275VAC
Suppressor MountingDIN Rail
Product Range1260 Series
Plug TypeIEC 61643-11
SVHCNo SVHC (21-Jan-2025)
Product Overview
1260-4S-230 is a 1260 series AC hybrid surge protective device designed to protect high-risk electrical service entrance and branch panels. This surge protective device is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods). Typical applications include electrical service entrance, branch panels, all power circuits, heavy industrial and EV charging stations.
- High energy MOV technology
- Operating voltage of 220/380VAC, 230/400VAC
- Four protected poles
- 250VAC maximum, 0.5A remote signal indicator
- IEC/EN 61643-11 compliant Class I + Class II / T1+T2 surge protective device
- Pluggable module for easy replacement
- High short-circuit current rating up to 50KArms, large surge energy capability up to 100KA per mode
- Impulse current capacity up to 25KA 10/350μs
- Operating temperature range from -40°C to +85°C
- Thermoplastic UL 94V0 enclosure, 35mm DIN-rail symmetrical mounting, IP20 rated
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
275VAC
Product Range
1260 Series
SVHC
No SVHC (21-Jan-2025)
No. of Poles
4 Pole
Peak Surge Current
100kA
Suppressor Mounting
DIN Rail
Plug Type
IEC 61643-11
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability