Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-4R7N-RC
Order Code1463523
Product RangePM127SH Series
Technical Datasheet
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-4R7N-RC
Order Code1463523
Product RangePM127SH Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.8A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Product RangePM127SH Series
DC Resistance Max0.0155ohm
Inductance Tolerance-20% to +40%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
Product Overview
The PM127SH series SMD shielded Power Inductor with ferrite DR and RI core. It has tin/nickel/copper termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Formerly JW Miller® model
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.0155ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
8.2A
Saturation Current (Isat)
8.8A
Product Range
PM127SH Series
Inductance Tolerance
-20% to +40%
Product Width
12.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004993