Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoFB73-287-RC
Order Code1103560
Technical Datasheet
Outer Diameter7.899mm
Product Length7.925mm
Inner Diameter2.642mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Outer Diameter
7.899mm
Inner Diameter
2.642mm
Frequency Max
-
Product Range
-
Product Length
7.925mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361