Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-331K-RC
Order Code1704110
Product Range1140 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-331K-RC
Order Code1704110
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.1A
Saturation Current (Isat)11.2A
DC Resistance Max0.074ohm
Inductance Tolerance± 10%
Alternatives for 1140-331K-RC
1 Product Found
Product Overview
The 1140-331K-RC is a RF Choke Inductor with epoxy coated ferrite bobbin core. This 1140 series self-leaded inductor features VW-1 rated shrink tubing to cover winding and centre hole for mechanical mounting. This fixed lead spacing inductor supports dielectric withstanding voltages of 2500Vrms (terminal to shrink tube cover) and 1000Vrms (terminal to core). Supports 1kHz frequency and ±10% inductance tolerance.
- Very high current capacity
- Low DCR
Notes
Rated current to cause 50°C maximum temperature rise and 5% maximum inductance drop.
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
11.2A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
6.1A
DC Resistance Max
0.074ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110677
Product traceability