Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoLB1-BW12L
Order Code3401270
Also Known AsGTIN UPC EAN: 8717332039104
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part NoLB1-BW12L
Order Code3401270
Also Known AsGTIN UPC EAN: 8717332039104
Technical Datasheet
Transformer Power Tappings12, 6, 3W
Frequency Response Min140Hz
Frequency Response Max20kHz
External Height240mm
External Width238mm
External Depth152mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
12W 100V general-purpose cost effective bi-directional loudspeaker for indoor use. The baffle design creates a wide opening angle making this loudspeaker very suitable for use in long corridors. Keyholes at the rear are provided for quick and easy wall mounting.
- Wedge shaped design
- MDF construction
- Complies with international installation and safety regulations EN60065
Technical Specifications
Transformer Power Tappings
12, 6, 3W
Frequency Response Max
20kHz
External Width
238mm
SVHC
No SVHC (15-Jun-2015)
Frequency Response Min
140Hz
External Height
240mm
External Depth
152mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5