Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608650676
Order Code4224254
Also Known AsGTIN UPC EAN: 3165140016056
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £15.530 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
£15.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608650676
Order Code4224254
Also Known AsGTIN UPC EAN: 3165140016056
Technical Datasheet
Saw TypeReciprocating
Blade Length240mm
Blade Diameter-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Sabre saw blades with a progressive tooth design for faster and smoother cuts
- Less fatigue even when performing lengthy applications
- ½"universal shank with long free space
- Fits most conventional sabre saws
- For Plywood, Plastic, Chipboard up to 100mm
- Pack of 5
Technical Specifications
Saw Type
Reciprocating
Blade Diameter
-
SVHC
Boric acid (14-Jun-2023)
Blade Length
240mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193