Print Page
Product Information
ManufacturerBOPLA
Manufacturer Part NoB 141309 ABS GRAPHITE GREY
Order Code2362370
Product RangeBocube
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric125mm
External Depth - Metric151mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.92"
External Depth - Imperial5.94"
Product RangeBocube
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
151mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
5.94"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
Bocube
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277