Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No96025234.
Order Code3216956
Product RangeBocube Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOPLA
Manufacturer Part No96025234.
Order Code3216956
Product RangeBocube Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric125mm
External Width - Metric125mm
External Depth - Metric231mm
IP RatingIP66, IP68
Body ColourGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial4.9"
External Width - Imperial4.92"
External Depth - Imperial9.09"
Product RangeBocube Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
125mm
External Depth - Metric
231mm
Body Colour
Grey, Transparent
External Height - Imperial
4.9"
External Depth - Imperial
9.09"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
125mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 4X
External Width - Imperial
4.92"
Product Range
Bocube Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.459497