Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84080000
Order Code3216922
Product RangeAlubos ABP 800 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOPLA
Manufacturer Part No84080000
Order Code3216922
Product RangeAlubos ABP 800 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric32mm
External Width - Metric82mm
External Depth - Metric1m
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial3.23"
External Depth - Imperial39.37"
Product RangeAlubos ABP 800 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
32mm
External Depth - Metric
1m
Body Colour
Black
External Height - Imperial
1.26"
External Depth - Imperial
39.37"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Width - Metric
82mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
Alubos ABP 800 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432