Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No82865005.
Order Code3216909
Product RangeBOS-Streamline Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOPLA
Manufacturer Part No82865005.
Order Code3216909
Product RangeBOS-Streamline Series
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot Material0
For Use WithBopla BOS-Streamline Series BS 600 Handheld Enclosure
External Height - Metric161.7mm
External Width - Metric82.1mm
External Depth - Metric-
Protective Boot ColourBlue
Product RangeBOS-Streamline Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
Bopla BOS-Streamline Series BS 600 Handheld Enclosure
External Width - Metric
82.1mm
Protective Boot Colour
Blue
SVHC
No SVHC (23-Jan-2024)
Protective Boot Material
0
External Height - Metric
161.7mm
External Depth - Metric
-
Product Range
BOS-Streamline Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052618