Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No32153012
Order Code4583341
Product RangeElegant Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.570 |
| 5+ | £21.140 |
| 10+ | £20.710 |
| 20+ | £20.280 |
| 50+ | £19.840 |
Price for:Each
Minimum: 1
Multiple: 1
£21.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No32153012
Order Code4583341
Product RangeElegant Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolystyrene
External Height - Metric30mm
External Width - Metric82mm
External Depth - Metric150mm
IP RatingIP30
Body ColourLight Grey, Agate Grey
NEMA RatingNEMA 1
External Height - Imperial1.18"
External Width - Imperial3.23"
External Depth - Imperial5.91"
Product RangeElegant Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
32153012 is an EG 1530 L table and wall-mounted enclosure for the installation of small appliances.
- Ventilation slots in the upper and lower part
- Mounting domes and receptacles for PCBs are located in the top and bottom parts
- Screw connection from below means that no screws are visible in the application
- On the inside there is a moulded contour for wall mounting
- Temperature resistance range from -10°C / 65° C
- Upper part light grey, similar to RAL 7035, lower part agate grey, similar to RAL 7038
- Made of PS (polystyrene) material
- IP30 and NEMA 1 rated
- Dimension is 30mm x 82mm x 150mm (H x W x D)
Contents
Upper and lower part, Fixing screws.
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
30mm
External Depth - Metric
150mm
Body Colour
Light Grey, Agate Grey
External Height - Imperial
1.18"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
82mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
3.23"
Product Range
Elegant Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112