Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUPONT
Manufacturer Part NoSC-1080P-DW-VF-BES
Order Code3532086
Product RangeBlupont Dome Cameras
Also Known AsGTIN UPC EAN: 8400800030849
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBLUPONT
Manufacturer Part NoSC-1080P-DW-VF-BES
Order Code3532086
Product RangeBlupont Dome Cameras
Also Known AsGTIN UPC EAN: 8400800030849
Technical Datasheet
Image Sensor Size1/3 "
Resolution1080p
Supply Voltage12V
Illumination Min0.01lx
Lens StyleVarifocal
IR Range Max30m
Product RangeBlupont Dome Cameras
SVHCNo SVHC (14-Jun-2023)
Product Overview
- ⅓", 2.1MP, CMOS Sensor
- 2.8 - 12mm Varifocal lens
- Video output to AHD, CVI, CVBS and TVI
- Day and night selection
- IR Cut filter
- Auto gain control (AGC)
- On-screen display (OSD)
- Vandal-resistant
- Grey dome base available seperately
- IR LED range: Up to 30m
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12V
Lens Style
Varifocal
Product Range
Blupont Dome Cameras
Resolution
1080p
Illumination Min
0.01lx
IR Range Max
30m
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.708