Print Page
Product Information
ManufacturerBLOCK
Manufacturer Part NoRK160/35
Order Code1419576
Product RangeRK
Technical Datasheet
Power Rating160VA
Primary Voltages2 x 115V
Secondary Voltages2 x 35V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter108mm
Height42mm
Secondary Current Nom2.29A
Product RangeRK
Product Overview
Applications
Power Management
Technical Specifications
Power Rating
160VA
Secondary Voltages
2 x 35V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
42mm
Product Range
RK
Primary Voltages
2 x 115V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
108mm
Secondary Current Nom
2.29A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5