Print Page
BTCS5-10MDFBCBT
VCTCXO, 10 MHz, 0.5 ppm, Clipped Sinewave, 3.3 V, SMD, 5mm x 3.2mm, BTCS5
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS5-10MDFBCBT
Order Code2931496
Product RangeBTCS5
Technical Datasheet
Product Information
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS5-10MDFBCBT
Order Code2931496
Product RangeBTCS5
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.5ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Oscillator CaseSMD, 5mm x 3.2mm
Product RangeBTCS5
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
0.5ppm
Supply Voltage Nom
3.3V
Product Range
BTCS5
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015