Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoMPR5HD
Order Code2143625
Product RangeMPC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBIVAR
Manufacturer Part NoMPR5HD
Order Code2143625
Product RangeMPC Series
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia8mm
Forward Current If30mA
Luminous Intensity40mcd
IP / NEMA RatingNot Rated
Product RangeMPC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
40mcd
Product Range
MPC Series
Operating Voltage
2VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004284
Product traceability