Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-3782-210-08
Order Code2522974
Product Range876 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBINDER
Manufacturer Part No99-3782-210-08
Order Code2522974
Product Range876 Series
Technical Datasheet
Product Range876 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
No. of Contacts8Contacts
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body Material-
Contact MaterialBronze
Contact PlatingGold
Current Rating500mA
Voltage Rating50V
Technical Specifications
Product Range
876 Series
Sensor Connector Gender
Female
No. of Contacts
8Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
X Coded
Contact Material
Bronze
Current Rating
500mA
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
50V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013