Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72B-06R10LFTR13
Order Code2192120RL
Product RangeHM72B Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72B-06R10LFTR13
Order Code2192120RL
Product RangeHM72B Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)26.2A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeHM72B Series
DC Resistance Max1700µohm
Inductance Tolerance± 20%
Product Length7.23mm
Product Width6.8mm
Product Height3mm
Alternatives for HM72B-06R10LFTR13
1 Product Found
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
HM72B Series
Inductance Tolerance
± 20%
Product Width
6.8mm
RMS Current (Irms)
26.2A
Saturation Current (Isat)
60A
DC Resistance Max
1700µohm
Product Length
7.23mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001