Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72E-06R33LFTR13
Order Code2336915
Product RangeHA72E Series
Technical Datasheet
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72E-06R33LFTR13
Order Code2336915
Product RangeHA72E Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Power Inductor Case7.23mm x 6.8mm x 3mm
Product RangeHA72E Series
DC Resistance Max0.0039ohm
Inductance Tolerance± 20%
Product Length7.23mm
Product Width6.8mm
Product Height3mm
Alternatives for HA72E-06R33LFTR13
1 Product Found
Product Overview
- HA72E series high power moulded surface mount inductor
- Operating frequency up to 3MHz
- Operating temperature range from -40°C to +155°C
- Temperature rise, maximum 50°C
- AEC-Q200 Grade 0 certified
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
7.23mm x 6.8mm x 3mm
DC Resistance Max
0.0039ohm
Product Length
7.23mm
Product Height
3mm
RMS Current (Irms)
18A
Saturation Current (Isat)
22A
Product Range
HA72E Series
Inductance Tolerance
± 20%
Product Width
6.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability