Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoOATRU3013FL3IP-PX
Order Code3458825
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 5050765159838
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £67.730 |
5+ | £66.620 |
Price for:Each
Minimum: 1
Multiple: 1
£67.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoOATRU3013FL3IP-PX
Order Code3458825
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 5050765159838
Technical Datasheet
Cable Length - Imperial108ft
Cable Length - Metric33m
Current Rating13A
No. of Outlets1 Outlet
Outlet TypeUK
Product RangeMasterplug - PRO-XT
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
Reverse reel with pull out socket and anti-twist design is an innovative solution that keeps cables from getting tangled. The compact design is perfect for the home, garden and light industrial use. The drum includes an LED indicator and has a built-in safety thermal cut out for protection against overloading when fully reeled.
- Innovative reverse reel with pull-out socket
- Safety, thermal cut-out
- Fold-out speed wind handle
- Power LED indicator
- IP54 Rated, weatherproof socket
- Suitable for use with pressure washers and in damp conditions
- Supplied with wall mount bracket
- Cable tidy also available
- Reel lengths: 30m + 3m
Technical Specifications
Cable Length - Imperial
108ft
Current Rating
13A
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Metric
33m
No. of Outlets
1 Outlet
Product Range
Masterplug - PRO-XT
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.08