Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCUCRC40A-01
Order Code3459113
Product RangeBritish General - RCBOs
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCUCRC40A-01
Order Code3459113
Product RangeBritish General - RCBOs
Technical Datasheet
Product RangeBritish General - RCBOs
Current Rating40A
No. of Poles1 Pole
SVHCNo SVHC (17-Dec-2014)
Product Overview
Compact size RCBO, allows for maximum usage of cable space within consumer units.
- 6kA breaking capacity
- Positive contact indication status
- Device capable of being locked in the 'ON' or 'OFF' position
- Compliant with EN/IEC 61009-1
- 30mA rated
- Width: 18mm
Technical Specifications
Product Range
British General - RCBOs
No. of Poles
1 Pole
Current Rating
40A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18