Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFUDP18616ASPD-01
Order Code3459058
Product RangeBritish General - Dual RCD Consumer Units
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCFUDP18616ASPD-01
Order Code3459058
Product RangeBritish General - Dual RCD Consumer Units
Technical Datasheet
Consumer Unit UsageDomestic
Enclosure MaterialStainless Steel
Supply Voltage240V
Current Rating100A
No. of Branch Circuits14Circuits
External Height231mm
External Width496mm
External Depth115mm
Product RangeBritish General - Dual RCD Consumer Units
SVHCNo SVHC (17-Dec-2014)
Product Overview
Consumer unit that allow installers to split the power needs across 2x 30mA RCDs, e.g. lighting and sockets circuits.
- Dual RCD unit supplied with optional High Integrity as standard
- Terminal and busbar design provide maximum flexibility for combination of protected or unprotected circuits
- 100A Switch, 1x 63A, 1x 80A, 30mA, RCDs
- Stainless steel construction with hinged visor
- Knock-outs on top, bottom and sides (M20/M32)
- Supplied with fitted MCBs, spirit level and spare cover blanks
- Compliant with IET 17th Edition, Amendment 3
- 22x module, 16-way, 12x MCBs (3x 6A, 10A, 2x 16A, 4x 32A, 40A, 50A)
Technical Specifications
Consumer Unit Usage
Domestic
Supply Voltage
240V
No. of Branch Circuits
14Circuits
External Width
496mm
Product Range
British General - Dual RCD Consumer Units
Enclosure Material
Stainless Steel
Current Rating
100A
External Height
231mm
External Depth
115mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.38