Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBETADUCT
Manufacturer Part No09160000
Order Code1630264
Technical Datasheet
External Height - Metric50mm
External Width - Metric54mm
Length - Metric2m
External Height - Imperial2.13"
External Width - Imperial2.13"
Length - Imperial6.56ft
Raceway / Duct ColourBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
External Height - Metric
50mm
Length - Metric
2m
External Width - Imperial
2.13"
Raceway / Duct Colour
Black
Product Range
-
External Width - Metric
54mm
External Height - Imperial
2.13"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8