Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN
Manufacturer Part NoSIEM2-UV1Z RAST
Order Code1893156
Product RangeSIEM2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoSIEM2-UV1Z RAST
Order Code1893156
Product RangeSIEM2 Series
Technical Datasheet
Limit Switch Actuator-
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max70N
Product RangeSIEM2 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
3A
Operating Force Max
70N
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
SIEM2 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
