Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoSHS3-U15Z-KA 5 R
Order Code1893158
Technical Datasheet
Limit Switch Actuator-
Contact Configuration2NC / 1NO
Contact Current AC Max3A
Contact Voltage AC Max230V
Operating Force Max-
Product Range-
Contact Current DC Max1A
Contact Voltage DC Max230V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
1A
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
2NC / 1NO
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
230V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085