Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN
Manufacturer Part NoI88-A2Z RIW L
Order Code1893141
Product RangeI88 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoI88-A2Z RIW L
Order Code1893141
Product RangeI88 Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration2NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max7N
Product RangeI88 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
3A
Operating Force Max
7N
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
2NC
Contact Voltage AC Max
240V
Product Range
I88 Series
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067