Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCT-682
Order Code1016419
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric85mm
External Width - Metric120mm
External Depth - Metric122mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.35"
External Width - Imperial4.72"
External Depth - Imperial4.8"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85mm
External Depth - Metric
122mm
Body Colour
Grey
External Height - Imperial
3.35"
External Depth - Imperial
4.8"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269