Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN
Manufacturer Part No637.0299.136
Order Code1908281
Product RangeE22 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No637.0299.136
Order Code1908281
Product RangeE22 Series
Technical Datasheet
Cylinder TypeT-Type Cylinder
Supply Voltage DC Min10V
Sensing Method-
Sensor Mounting-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection MethodCable
IP RatingIP67
Product RangeE22 Series
Sensor HousingRectangular
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensing Method
-
Supply Voltage Min
10VDC
Connection Method
Cable
Product Range
E22 Series
SVHC
No SVHC (23-Jan-2024)
Supply Voltage DC Min
10V
Sensor Mounting
-
Supply Voltage Max
30VDC
IP Rating
IP67
Sensor Housing
Rectangular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013