Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBERKER
Manufacturer Part No09-4185-25-02
Order Code1634568
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 09-4185-25-02 from Berker is a SCHUKO socket outlet. This ultra compact design switch holder with minimal installation depth is ideal for applications where space is a premium.
- Suitable for all Berker Integro wall boxes
- Connection terminals IEC 60884-1 DIN 49440
- Current rating is 16A
- Voltage rating is 250V
- With screw terminals
Applications
Power Management
Technical Specifications
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032