Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.140 |
10+ | £2.200 |
25+ | £2.060 |
50+ | £1.890 |
100+ | £1.740 |
Product Information
Product Overview
The Q3AC-35 is a 0.005-inch glass-reinforced grease replacement thermal interface Q-Pad 3 Material which eliminates problems associated with thermal grease such as contamination of electronic assemblies and reflow solder baths. The TO-220 Q-Pad 3 may be installed prior to soldering and cleaning without worry. When exposed to modest heat and presure, the elastomer conforms to surface textures thereby creating an air-free interface between heat-generating components and heat sinks. Fibreglass reinforcement enables Q-Pad 3 to withstand processing stresses without losing physical integrity. It also provides ease of handling during application.
- UL94V-0 Flammability rating
- Eliminates processing constraints typically associated with grease
- Conforms to surface textures
- Easy to handle
- May be installed prior to soldering and cleaning without worry
- Sold per Pack of 10
Applications
Safety, Industrial
Technical Specifications
Polymer Elastomer, Graphite Loaded
-
100ohm-m
-
No SVHC (10-Jun-2022)
2W/m.K
0.127mm
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate