Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELKIN
Manufacturer Part NoA3L791B02M-BLKS
Order Code1795023
Also Known AsGTIN UPC EAN: 722868204856
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBELKIN
Manufacturer Part NoA3L791B02M-BLKS
Order Code1795023
Also Known AsGTIN UPC EAN: 722868204856
Technical Datasheet
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
Alternatives for A3L791B02M-BLKS
1 Product Found
Product Overview
- Snagless moulded connector to protect RJ45 tab from damage
- Tested to provide a direct connention to a 10/100 Base-T Ethernet network
- Data transmission of up to 100Mbps
- Performance tested to 100MHz frequency
- PowerSum tested
- 50 micron gold plated connectors
Technical Specifications
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.6ft
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071