Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
240 more incoming. You can reserve stock now
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £44.110 |
5+ | £43.230 |
10+ | £42.350 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£44.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8869 010100
Order Code1610310
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max80°C
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating17kV
Conductor MaterialTinned Copper
External Diameter3.048mm
Approval Specification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8869 010100 is a 100ft 22AWG Hook-up/Lead Wire with tinned copper conductor and conductive polyethylene (Korona-Guard) over inner conductor provides uniform distribution of voltage stresses insulated. This high voltage lead wire comes with a black PVC jacket. The PVC (vinyl plastic) insulation is fast stripping resists oil, solvents and ozone. The colour is bright and remains distinct after processing.
- CPR: Not Yet Qualified
- 80°C Non-UL temperature rating
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Automation & Process Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
17kV
External Diameter
3.048mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.255mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001