Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £205.410 |
5+ | £201.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£205.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8451 010U500
Order Code1182101
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter3.43mm
Product Range-
Product Overview
The 8451 010U500 is a 500ft 1-pair 22AWG shielded Multi-conductor Cable with stranded (7 x 30) tinned copper conductors, polypropylene insulation, paper wrap, twisted pair, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and black PVC jacket. This multi-conductor cable deliver low voltage analogue data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 45Ω Impedance
- 34pF/ft Conductor to shield nominal capacitance
- 67pF/ft Conductor to other conductor and shield nominal capacitance
- 66% Nominal velocity of propagation
- 14.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 14.1Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
External Diameter
3.43mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.35