Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBELDEN
Manufacturer Part No83004 003100
Order Code1320228
Technical Datasheet
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Conductor Area CSA-
Outside Diameter1.118mm
Alternatives for 83004 003100
1 Product Found
Technical Specifications
Wire Gauge
24AWG
Conductor Area CSA
-
No. of Max Strands x Strand Size
7 x 32AWG
Outside Diameter
1.118mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129276
Product traceability