Print Page
0685F5000-01
FUSE, SMD, 5A, FAST ACTING, 1206
Image is for illustrative purposes only. Please refer to product description.
10,082 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £0.479 |
10+ | £0.422 |
25+ | £0.372 |
50+ | £0.312 |
100+ | £0.264 |
250+ | £0.224 |
500+ | £0.187 |
1000+ | £0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VDC
63V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037