Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0683-1600-01
Order Code2834829
Product RangeUMTS
Technical Datasheet
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0683-1600-01
Order Code2834829
Product RangeUMTS
Technical Datasheet
Fuse Current1.6A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeUMTS
Breaking Capacity Current AC150A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.6A
Voltage Rating VAC
250VAC
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
150A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
UMTS
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009