Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0683-0500-01
Order Code2834827RL
Product RangeUMTS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £0.331 |
250+ | £0.298 |
500+ | £0.273 |
1500+ | £0.248 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£36.60 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0683-0500-01
Order Code2834827RL
Product RangeUMTS
Technical Datasheet
Fuse Current500mA
Blow CharacteristicTime Delay
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeUMTS
Breaking Capacity Current AC150A
Breaking Capacity Current DC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
250VAC
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
150A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
UMTS
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009