Product Information
Product Overview
The Amprobe AM-550 is the best multimeter in its class designed for professional electricians who need to maintain service or troubleshoot advanced electrical systems in the most demanding environments. Packed full of features such as true-rms, dual thermocouples for taking differential temperature measurements, a low impedance function to detect stray voltage, and a low pass filter to accurately take measurements on variable frequency drives, the Amprobe AM-550 Digital Multimeter allows for quick go-no-go checks without the need for an additional tool.
- VolTect Plus™ Non-contact voltage detection
- Diode test & Audible continuity
- Dual reading backlit LCD display with analogue bar graph
- Data & Peak hold
- Max/min memory
- Relative zero mode
- Built-in flashlight
- Built-in test leads storage and "third hand holder
- Warning against improper test leads connection
- Auto and manual ranging
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Battery, Test leads, Type-K Probe x 2, Temperature adaptor, Strap, Carrying case and Users manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
True RMS
Auto, Manual
1kV
10A
-
No SVHC (17-Dec-2014)
3.75
6000
1kV
10A
60Mohm
AM-500-EUR Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate