Product Information
Alternatives for ACD-53NAV
1 Product Found
Product Overview
Complete with a full range of diagnostic capabilities including phase sequence, power and power factor, total harmonics distortion and individual harmonics, inrush current and low pass filter, the Amprobe ACDC-52NAV Navigator Clamp On Meter serves as a first line of defence for power monitoring and verifying system conditions before deploying more specialised tools -- or incurring additional costs. Rated CAT IV 600 V/CAT III 1000 V, this clamp on meter offers a new innovative navigation system that eliminates confusing push buttons, and replaces them with a single joystick.
- Phase rotation indication
- Non-contact voltage detection
- Inrush current measurement for motors
- In low pass filter for variable frequency drives
- Continuity beeper
- Min, max and smart data hold
- Peak hold
- Auto torch-light when clamping
- Large 10,000 count display with active backlight and analogue bar graph
- Maximum jaw opening 1.77 (45mm)
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, users manual and batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC Current, Voltage, Capacitance, Frequency, Power, Resistance
1kV
100kohm
Auto, Manual
42mm
No SVHC (15-Jun-2015)
1kA
1kV
True RMS
3.75
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate