Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ42008VSS-SRE
Order Code9448748
Product RangeBTHQ42008VSS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ42008VSS-SRE
Order Code9448748
Product RangeBTHQ42008VSS
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size9.22mm
LCD Display TypeSTN
Module Size146mm x 62.5mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product RangeBTHQ42008VSS
Product Overview
The BTHQ42008VSS-SRE is a 20-character (5 x 8 dots) x 4 lines STN positive yellow reflective LCD Character Module with 6 O'clock direction viewing angle and 1/16 duty, 1/5 bias driving scheme. 'SAMSUNG' KS0066UP-1OBCC (die) LCD controller and driver or equivalent. 'SAMSUNG' KSOO65B-PC C (die form) LCD segment drivers or equivalent.
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
9.22mm
Module Size
146mm x 62.5mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ42008VSS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1