Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ21605VSS-FSTF-LED WHITE
Order Code9448918
Product RangeBTHQ21605VSS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21605VSS-FSTF-LED WHITE
Order Code9448918
Product RangeBTHQ21605VSS
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeFSTN
Module Size84mm x 44mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeBTHQ21605VSS
Product Overview
The BTHQ21605VSS-FSTF-LED WHITE is a 16-character (5 x 8 dots) x 2 lines FSTN positive black and white transflective Dot Matrix LCD Module with 6 O'clock direction viewing angle and 1/l6 duty, l/5 bias driving scheme. 'SAMSUNG' KSOO7OBP-00CC (die form) LCD controller and driver or equivalent.
- White LED05 backlight
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
84mm x 44mm
Operating Temperature Max
50°C
Backlighting Colour
White
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ21605VSS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05