Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ21603V-SRE WC
Order Code9448675
Product RangeBTHQ21603V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21603V-SRE WC
Order Code9448675
Product RangeBTHQ21603V
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size3.15mm
LCD Display TypeSTN
Module Size53mm x 20mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product RangeBTHQ21603V
Product Overview
The BTHQ21603V-SRE WC is a 16-character (5 x 8 dots) x 2 lines STN positive yellow reflective dot Matrix LCD Module with 6 O'clock direction viewing angle and 1/l6 Duty, l/5 bias driving scheme. 'NOVATEK' NT3881DH-01/AI (die form) LCD controller and driver or equivalent. 'SAMSUNG' KS0065B-PCC (die form) or equivalent 40-channel segment/common driver for dot matrix LCD.
- 16-pin ZIF SMD connector (CON-11.402)
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
3.15mm
Module Size
53mm x 20mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ21603V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266