Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312DQDP
Order Code4707744
Product RangeMINI-BEAM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £152.470 |
Price for:Each
Minimum: 1
Multiple: 1
£152.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312DQDP
Order Code4707744
Product RangeMINI-BEAM Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max380mm
Sensing MethodDiffuse, Proximity
Output TypeDigital - NPN / PNP
Product RangeMINI-BEAM Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse, Proximity
Product Range
MINI-BEAM Series
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
380mm
Output Type
Digital - NPN / PNP
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073